
HAB 60-S/SP5 | |
|---|---|
DigiKey Part Number | HAB60-S/SP5-ND |
Manufacturer | |
Manufacturer Product Number | HAB 60-S/SP5 |
Description | CURRENT SENSOR HE/OL 60A |
Customer Reference | |
Detailed Description | Current Sensor ±60A Channel Hall Effect, Open Loop Unidirectional |
Datasheet | Datasheet |
Category | Frequency DC ~ 125kHz |
Mfr | Linearity ±0.2% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Not For New Designs | Current - Supply (Max) 50mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Output Ratiometric, Voltage and Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | ₹1,099.21548 | ₹3,42,955.23 |