
HAX 1500-S/SP20 | |
---|---|
DigiKey Part Number | 398-HAX1500-S/SP20-ND |
Manufacturer | |
Manufacturer Product Number | HAX 1500-S/SP20 |
Description | CURRENT SENSOR HE/OL 1500A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | ₹14,427.74850 | ₹2,88,554.97 |