Parametric Equivalent

HAZ 4000-SBI/SP1 | |
|---|---|
DigiKey Part Number | 398-HAZ4000-SBI/SP1-ND |
Manufacturer | |
Manufacturer Product Number | HAZ 4000-SBI/SP1 |
Description | CURRENT SENSOR HE/OL 4000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 4000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 3kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Active | Response Time 10µs |
For Measuring AC/DC | Current - Supply (Max) 50mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Current | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HAZ 4000-SBI | LEM USA Inc. | 0 | 398-HAZ4000-SBI-ND | ₹45,896.43500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹38,374.92500 | ₹76,749.85 |
