
HTA 600-S | |
|---|---|
DigiKey Part Number | 398-HTA600-S-ND |
Manufacturer | |
Manufacturer Product Number | HTA 600-S |
Description | CURRENT SENSOR HE/OL 600A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Active | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | ₹4,674.67583 | ₹1,12,192.22 |