
HTR 50-SB | |
|---|---|
DigiKey Part Number | 398-HTR50-SB-ND |
Manufacturer | |
Manufacturer Product Number | HTR 50-SB |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 10kHz |
Mfr | Linearity ±1% |
Series | Accuracy ±2% |
Packaging Bulk | Voltage - Supply 12V ~ 15V |
Part Status Active | Response Time 10µs |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -10°C ~ 70°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹8,933.46250 | ₹1,78,669.25 |