Image for IT205-S/SP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT205-S/SP1

DigiKey Part Number
398-IT205-S/SP1-ND
Manufacturer
Manufacturer Product Number
IT205-S/SP1
Description
CURRENT SENSOR FLUX GATE/CL 200A
Customer Reference
Detailed Description
Current Sensor 200A 1 Channel Flux Gate, Closed Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
EDA/CAD Models
IT205-S/SP1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
1MHz
Linearity
±0.0011%
Accuracy
-
Voltage - Supply
±14.25V ~ 15.75V
Response Time
1µs
Current - Supply (Max)
78mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.