
LT 1005-S/SP32 | |
|---|---|
DigiKey Part Number | 398-LT1005-S/SP32-ND |
Manufacturer | |
Manufacturer Product Number | LT 1005-S/SP32 |
Description | CURRENT SENSOR HE/CL 1000A |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Category | Frequency DC ~ 150kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.4% |
Packaging Bulk | Voltage - Supply ±15V ~ 24V |
Part Status Not For New Designs | Response Time 1µs |
For Measuring AC/DC | Operating Temperature -10°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₹29,785.19667 | ₹1,78,711.18 |