Image for LT 308-S7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT 308-S7

DigiKey Part Number
398-LT308-S7-ND
Manufacturer
Manufacturer Product Number
LT 308-S7
Description
CURRENT SENSOR HE/CL 300A
Customer Reference
Detailed Description
Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 100kHz
Mfr
Linearity
±0.1%
Series
Accuracy
±0.5%
Packaging
Bulk
Voltage - Supply
±12V ~ 15V
Part Status
Not For New Designs
Response Time
1µs
For Measuring
AC/DC
Operating Temperature
-10°C ~ 70°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module, Single Pass Through
Output
Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
6₹3,936.33167₹23,617.99
Manufacturers Standard Package