
LV 100-3000/SP12 | |
|---|---|
DigiKey Part Number | 398-LV100-3000/SP12-ND |
Manufacturer | |
Manufacturer Product Number | LV 100-3000/SP12 |
Description | SENSOR LV VOLTAGE CURRENT |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Category | Part Status Not For New Designs |
Manufacturer LEM USA Inc. | Sensor Type Voltage |
Series | Output Type Current |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹51,950.03000 | ₹2,07,800.12 |
