
LV 200-AW/2/6400 | |
|---|---|
DigiKey Part Number | LV200-AW/2/6400-ND |
Manufacturer | |
Manufacturer Product Number | LV 200-AW/2/6400 |
Description | SENSOR VOLT/CLOSED LOOP VOLT OUT |
Customer Reference | |
Detailed Description | Voltage, Closed Loop Sensor Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Voltage, Closed Loop | |
Output Type | Voltage | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,35,945.33000 | ₹1,35,945.33 |