
BRA.2F.200.PZSG | |
|---|---|
DigiKey Part Number | BRA.2F.200.PZSG-ND |
Manufacturer | |
Manufacturer Product Number | BRA.2F.200.PZSG |
Description | CONN BLANKING COVER GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Blanking Gray |
Datasheet | Datasheet |
EDA/CAD Models | BRA.2F.200.PZSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 2F Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | Contains Strap with Ring, Dust Tight, Water Resistant | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,675.37000 | ₹2,675.37 |
| 10 | ₹2,273.45900 | ₹22,734.59 |
| 25 | ₹2,131.12640 | ₹53,278.16 |
| 50 | ₹2,029.44200 | ₹1,01,472.10 |
| 100 | ₹1,932.65900 | ₹1,93,265.90 |
| 250 | ₹1,811.78556 | ₹4,52,946.39 |
| 500 | ₹1,732.09478 | ₹8,66,047.39 |