
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 1B, 1S Series Receptacle | |
Shell Size - Insert | - | |
Material | Polysulfone (PSU) | |
Features | Dust Tight, Spring Loaded, Water Resistant | |
Color | Gray | |
Base Product Number |





