
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹645.78000 | ₹645.78 |
| 10 | ₹548.58600 | ₹5,485.86 |
| 25 | ₹514.16320 | ₹12,854.08 |
| 50 | ₹489.61780 | ₹24,480.89 |
| 100 | ₹466.24680 | ₹46,624.68 |
| 250 | ₹437.06096 | ₹1,09,265.24 |
| 500 | ₹416.20968 | ₹2,08,104.84 |
| 1,000 | ₹396.36106 | ₹3,96,361.06 |
| 2,500 | ₹371.58066 | ₹9,28,951.65 |
