
FFA.0S.250.CTAC22 | |
|---|---|
DigiKey Part Number | FFA.0S.250.CTAC22-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.250.CTAC22 |
Description | CONN INLINE PLUG COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.250.CTAC22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-122, 174, 174A, 178B, 188A, 196A, 316B | |
Fastening Type | Push-Pull | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,558.89000 | ₹2,558.89 |
| 10 | ₹2,174.49500 | ₹21,744.95 |
| 25 | ₹2,038.35040 | ₹50,958.76 |
| 50 | ₹1,941.10160 | ₹97,055.08 |
| 100 | ₹1,848.50270 | ₹1,84,850.27 |
| 250 | ₹1,732.90924 | ₹4,33,227.31 |
| 500 | ₹1,650.31474 | ₹8,25,157.37 |