
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.6mm | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹372.74000 | ₹372.74 |
| 10 | ₹316.46000 | ₹3,164.60 |
| 25 | ₹296.59240 | ₹7,414.81 |
| 50 | ₹282.40940 | ₹14,120.47 |
| 100 | ₹268.91620 | ₹26,891.62 |
| 250 | ₹252.07560 | ₹63,018.90 |
| 500 | ₹240.04714 | ₹1,20,023.57 |
| 1,000 | ₹228.59458 | ₹2,28,594.58 |
| 2,500 | ₹214.29761 | ₹5,35,744.03 |
