
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | 0E, 0K, 0L, 1B, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹840.54000 | ₹840.54 |
| 10 | ₹714.08400 | ₹7,140.84 |
| 25 | ₹669.33640 | ₹16,733.41 |
| 50 | ₹637.39220 | ₹31,869.61 |
| 100 | ₹606.96700 | ₹60,696.70 |
| 250 | ₹568.97880 | ₹1,42,244.70 |
| 500 | ₹541.84304 | ₹2,70,921.52 |
| 1,000 | ₹516.00629 | ₹5,16,006.29 |