
GMA.2B.070.SN | |
|---|---|
DigiKey Part Number | GMA.2B.070.SN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.070.SN |
Description | CONN STRAIN RELIEF BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Black |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.070.SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2C, 2E, 2G, 2K, 2L Series Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹735.24000 | ₹735.24 |