
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹195.69000 | ₹195.69 |
| 10 | ₹166.15100 | ₹1,661.51 |
| 25 | ₹155.69520 | ₹3,892.38 |
| 50 | ₹148.25900 | ₹7,412.95 |
| 100 | ₹141.17680 | ₹14,117.68 |
| 250 | ₹132.32784 | ₹33,081.96 |
| 500 | ₹126.00984 | ₹63,004.92 |
| 1,000 | ₹119.99748 | ₹1,19,997.48 |
| 2,500 | ₹112.48818 | ₹2,81,220.45 |