
WSF.CA.283.AZ105 | |
|---|---|
DigiKey Part Number | WSF.CA.283.AZ105-ND |
Manufacturer | |
Manufacturer Product Number | WSF.CA.283.AZ105 |
Description | LANYARD ASSEMBLY U0701 |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |