
LI-AR0231-GMSL2-120H | |
|---|---|
DigiKey Part Number | 2289-LI-AR0231-GMSL2-120H-ND |
Manufacturer | |
Manufacturer Product Number | LI-AR0231-GMSL2-120H |
Description | ONSEMI AR0231 RCCB SENSORACTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1928 x 1208 CMOS USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1928 x 1208 | |
Frames per Second | 60.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | AR0231 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 1.914" (48.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40,652.39000 | ₹40,652.39 |