
LO215A-25M-50-A | |
---|---|
DigiKey Part Number | 6190-LO215A-25M-50-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO215A-25M-50-A |
Description | XTAL OSC PROG XO CMOS CTR SPRD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Tri-State (Output Enable) | |
Output | CMOS (Low EMI) | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | ±0.35%, Center Spread | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹155.30000 | ₹155.30 |
10 | ₹134.88500 | ₹1,348.85 |
25 | ₹127.53720 | ₹3,188.43 |
50 | ₹122.24820 | ₹6,112.41 |
100 | ₹117.19890 | ₹11,719.89 |
250 | ₹110.83628 | ₹27,709.07 |
500 | ₹106.24840 | ₹53,124.20 |
1,000 | ₹103.16025 | ₹1,03,160.25 |
3,000 | ₹84.27638 | ₹2,52,829.14 |