Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB0.81-2IPX4L-4IN-6O

DigiKey Part Number
2868-CB0.81-2IPX4L-4IN-6O-ND
Manufacturer
Manufacturer Product Number
CB0.81-2IPX4L-4IN-6O
Description
COAX CBL MHF4L TO MHF4L 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lighthorse Technologies, Inc
Series
Packaging
Bulk
Part Status
Active
Style
I-PEX MHF4L to I-PEX MHF4L
1st Connector
I-PEX MHF4L Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
4.000" (101.60mm)
Cable Type
0.81mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12 GHz
Color
White
Features
Opposite Orientation, Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate ₹10,250.46 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.