
SASF55MGT | |
|---|---|
DigiKey Part Number | 2868-SASF55MGT-ND |
Manufacturer | |
Manufacturer Product Number | SASF55MGT |
Description | CONN SMA JACK END LAUNCH 50 OHM |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 65°C ~ 165°C | |
Mating Cycles | 500 |