
BL-22D0-0130 | |
|---|---|
DigiKey Part Number | 521-1005-ND |
Manufacturer | |
Manufacturer Product Number | BL-22D0-0130 |
Description | LED MOD BL-2000 CL WHT SQ 5500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module BL-2000 White, Cool Square |
Category | CCT (K) 5500K |
Manufacturer Lighting Science Group Corporation | Configuration Square |
Series | Current - Test 420mA |
Packaging Tray | Current - Max 420mA |
Part Status Obsolete | Lens Type Domed |
Type LED Module | Base Product Number |
Color White, Cool |