
BL-23F1-0246 | |
|---|---|
DigiKey Part Number | 521-1027-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL-23F1-0246 |
Description | LED MOD BL-2000 RGB SQUARE SMD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module BL-2000 Red, Green, Blue (RGB) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lighting Science Group Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 624nm Red, 525nm Green, 470nm Blue | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 21lm (Typ) Red, 26lm (Typ) Green, 8lm (Typ) Blue | |
Current - Test | 210mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 4.8V Red, 7V Green, 7V Blue | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 14.48mm L x 14.48mm W | |
Height | 2.54mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |