
OP-4LN2-0492 | |
|---|---|
DigiKey Part Number | 521-1067-ND |
Manufacturer | |
Manufacturer Product Number | OP-4LN2-0492 |
Description | LENS CLEAR 17DEG SPOT |
Customer Reference | |
Detailed Description | Lens With Holder Clear 17° Spot |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Lighting Science Group Corporation | Lens Style Round with Domed Top |
Series | Lens Size 51mm Dia |
Packaging Bulk | Lens Transparency Diffused |
Part Status Obsolete | Optical Pattern Spot |
Type Lens With Holder | Viewing Angle 17° |
Color Clear | Material Acrylic |