
LW20/C | |
|---|---|
DigiKey Part Number | 3901-LW20/C-ND |
Manufacturer | |
Manufacturer Product Number | LW20/C |
Description | SENSOR OPTICAL I2C, SERIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 3937.01" (20 ~ 10000cm) I2C, Serial Output |
Datasheet | Datasheet |
Category | Sensing Distance 7.87" ~ 3937.01" (20 ~ 10000cm) |
Manufacturer LightWare LiDAR Inc. | Output Type I2C, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Box | Current - Supply 100 mA |
Part Status Active | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,890.57000 | ₹27,890.57 |




