Optical Sensor 7.87" ~ 1968.50" (20 ~ 5000cm) I2C, Serial Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 7.87" ~ 1968.50" (20 ~ 5000cm) I2C, Serial Output
SF000/B
SF000/B-view2

SF000/B

DigiKey Part Number
3901-SF000/B-ND
Manufacturer
Manufacturer Product Number
SF000/B
Description
SENSOR OPTICAL 0-6M I2C, SERIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 1968.50" (20 ~ 5000cm) I2C, Serial Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LightWare LiDAR Inc.
Series
Packaging
Box
Part Status
Active
Sensing Distance
7.87" ~ 1968.50" (20 ~ 5000cm)
Output Type
I2C, Serial
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
100 mA
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹25,998.89000₹25,998.89
Manufacturers Standard Package