



SF20/C | |
|---|---|
DigiKey Part Number | 3901-SF20/C-ND |
Manufacturer | |
Manufacturer Product Number | SF20/C |
Description | SENSOR OPT 10-500OMM I2C SERIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 3937.01" (20 ~ 10000cm) I2C, Serial Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LightWare LiDAR Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 3937.01" (20 ~ 10000cm) | |
Output Type | I2C, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 100 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,998.89000 | ₹25,998.89 |


