
779GL-70NP/C/T | |
|---|---|
DigiKey Part Number | 2416-779GL-70NP/C/T-ND |
Manufacturer | |
Manufacturer Product Number | 779GL-70NP/C/T |
Description | MONITOR 7.00" CAP 800 X 480 |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Capacitive DVI, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, HDMI, VGA | |
Dot Pixels | 800 x 480 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | LED | |
Display Type | TFT LCD | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,862.61000 | ₹27,862.61 |