
A13 | |
|---|---|
DigiKey Part Number | 2416-A13-ND |
Manufacturer | |
Manufacturer Product Number | A13 |
Description | MONITOR 13.30" NON-TOUCH |
Customer Reference | |
Detailed Description | 13.30" (337.82mm) Non-Touch DP, HDMI, SDI Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | DP, HDMI, SDI | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 13.30" (337.82mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | OLED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93,092.81000 | ₹93,092.81 |
| 5 | ₹91,788.21000 | ₹4,58,941.05 |