15.60" (396.24mm) Non-Touch HDMI, SDI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM150-12G-VBP

DigiKey Part Number
2416-BM150-12G-VBP-ND
Manufacturer
Manufacturer Product Number
BM150-12G-VBP
Description
MONITOR 15.60" NON-TOUCH
Customer Reference
Detailed Description
15.60" (396.24mm) Non-Touch HDMI, SDI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI, SDI
Dot Pixels
3840 x 2160
Diagonal Screen Size
15.60" (396.24mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate ₹2,888.77 flat rate shipping fee will apply
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,67,641.61000₹1,67,641.61
5₹1,63,914.17400₹8,19,570.87