
BM230-4KS-VBP | |
|---|---|
DigiKey Part Number | 2416-BM230-4KS-VBP-ND |
Manufacturer | |
Manufacturer Product Number | BM230-4KS-VBP |
Description | MONITOR 23.80" NON-TOUCH |
Customer Reference | |
Detailed Description | 23.80" (604.52mm) Non-Touch DVI, HDMI, SDI, USB, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | DVI, HDMI, SDI, USB, VGA | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 23.80" (604.52mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,21,048.61000 | ₹1,21,048.61 |
| 5 | ₹1,17,321.17400 | ₹5,86,605.87 |