28.00" (711.20mm) Non-Touch HDMI, SDI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28.00" (711.20mm) Non-Touch HDMI, SDI Monitor
BM280-12G-VBP

BM280-12G-ABBP

DigiKey Part Number
2416-BM280-12G-ABBP-ND
Manufacturer
Manufacturer Product Number
BM280-12G-ABBP
Description
MONITOR 28.00" NON-TOUCH
Customer Reference
Detailed Description
28.00" (711.20mm) Non-Touch HDMI, SDI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
Packaging
Box
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI, SDI
Dot Pixels
3840 x 2160
Diagonal Screen Size
28.00" (711.20mm)
Backlight
LED
Graphics Color
-
Display Mode
-
Display Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate ₹2,888.77 flat rate shipping fee will apply
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,86,278.81000₹1,86,278.81
5₹1,82,551.37400₹9,12,756.87