



BM310-4KS-VBP | |
|---|---|
DigiKey Part Number | 2416-BM310-4KS-VBP-ND |
Manufacturer | |
Manufacturer Product Number | BM310-4KS-VBP |
Description | MONITOR 31.50" 3840 X 2160 |
Customer Reference | |
Detailed Description | 31.50" (800.10mm) Audio, DVI, HDMI, SDI, USB, VGA Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | Audio, DVI, HDMI, SDI, USB, VGA | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 31.50" (800.10mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,39,685.81000 | ₹1,39,685.81 |
| 5 | ₹1,36,517.49000 | ₹6,82,587.45 |