


Q13-ABBP | |
|---|---|
DigiKey Part Number | 2416-Q13-ABBP-ND |
Manufacturer | |
Manufacturer Product Number | Q13-ABBP |
Description | MONITOR 13.30" 3840 X 2160 |
Customer Reference | |
Detailed Description | 13.30" (337.82mm) HDMI, SDI, SFP Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI, SFP | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 13.30" (337.82mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,49,004.41000 | ₹1,49,004.41 |
| 5 | ₹1,47,699.81000 | ₹7,38,499.05 |