
Q17 -VBP | |
|---|---|
DigiKey Part Number | 2416-Q17-VBP-ND |
Manufacturer | |
Manufacturer Product Number | Q17 -VBP |
Description | MONITOR 17.30" 3840 X 2160 |
Customer Reference | |
Detailed Description | 17.30" (439.42mm) HDMI, SDI Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 17.30" (439.42mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,49,004.41000 | ₹1,49,004.41 |
| 5 | ₹1,45,276.97400 | ₹7,26,384.87 |