
Q23-8K-ABBP | |
|---|---|
DigiKey Part Number | 2416-Q23-8K-ABBP-ND |
Manufacturer | |
Manufacturer Product Number | Q23-8K-ABBP |
Description | MONITOR 23.80" 3840 X 2160 |
Customer Reference | |
Detailed Description | 23.80" (604.52mm) HDMI, SDI, SFP Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI, SFP | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 23.80" (604.52mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,76,960.21000 | ₹1,76,960.21 |
| 5 | ₹1,70,996.31000 | ₹8,54,981.55 |