28.00" (711.20mm) HDMI, SDI, SFP Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q28-8K-VBP

DigiKey Part Number
2416-Q28-8K-VBP-ND
Manufacturer
Manufacturer Product Number
Q28-8K-VBP
Description
MONITOR 28.00" 3840 X 2160
Customer Reference
Detailed Description
28.00" (711.20mm) HDMI, SDI, SFP Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
-
Interface
HDMI, SDI, SFP
Dot Pixels
3840 x 2160
Diagonal Screen Size
28.00" (711.20mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate ₹2,888.77 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹2,04,916.01000₹2,04,916.01
5₹1,99,324.85400₹9,96,624.27