



Q28-VBP | |
|---|---|
DigiKey Part Number | 2416-Q28-VBP-ND |
Manufacturer | |
Manufacturer Product Number | Q28-VBP |
Description | MONITOR 28.00" 3840 X 2160 |
Customer Reference | |
Detailed Description | 28.00" (711.20mm) HDMI, SDI, SFP Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, SDI, SFP | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 28.00" (711.20mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,04,916.01000 | ₹2,04,916.01 |
| 5 | ₹1,97,088.39000 | ₹9,85,441.95 |