7.00" (177.80mm) HDMI, SDI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q7-12G

DigiKey Part Number
2416-Q7-12G-ND
Manufacturer
Manufacturer Product Number
Q7-12G
Description
MONITOR 7.00" 1920 X 1200
Customer Reference
Detailed Description
7.00" (177.80mm) HDMI, SDI Monitor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Box
Part Status
Active
Touchscreen
-
Interface
HDMI, SDI
Dot Pixels
1920 x 1200
Diagonal Screen Size
7.00" (177.80mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LED
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate ₹2,888.77 flat rate shipping fee will apply
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹83,774.21000₹83,774.21