
Q7 PRO | |
|---|---|
DigiKey Part Number | 2416-Q7PRO-ND |
Manufacturer | |
Manufacturer Product Number | Q7 PRO |
Description | MONITOR 7.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) Non-Touch HDMI, SDI, USB Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI, SDI, USB | |
Dot Pixels | 1920 x 1200 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,363.53000 | ₹48,363.53 |