


RM-0208S | |
|---|---|
DigiKey Part Number | 2416-RM-0208S-ND |
Manufacturer | |
Manufacturer Product Number | RM-0208S |
Description | MONITOR 2.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 2.00" (50.80mm) Non-Touch SDI Monitor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | SDI | |
Dot Pixels | 640 x 240 | |
Diagonal Screen Size | 2.00" (50.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,76,960.21000 | ₹1,76,960.21 |