
RM-7029S-HDR | |
---|---|
DigiKey Part Number | 2416-RM-7029S-HDR-ND |
Manufacturer | |
Manufacturer Product Number | RM-7029S-HDR |
Description | LILLIPUT Dual Rackmount Monito 7 |
Customer Reference | |
Detailed Description | 7.00" (177.80mm) HDMI, LAN, SDI Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | - | |
Interface | HDMI, LAN, SDI | |
Dot Pixels | 1920 x 1200 | |
Diagonal Screen Size | 7.00" (177.80mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LED |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹67,353.66000 | ₹67,353.66 |
5 | ₹65,223.90000 | ₹3,26,119.50 |