17.30" (439.42mm) Non-Touch HDMI, LAN, SDI Monitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM1731S-12G

DigiKey Part Number
2416-RM1731S-12G-ND
Manufacturer
Manufacturer Product Number
RM1731S-12G
Description
MONITOR 17.30" NON-TOUCH
Customer Reference
Detailed Description
17.30" (439.42mm) Non-Touch HDMI, LAN, SDI Monitor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lilliput Electronics (USA) Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Touchscreen
Non-Touch
Interface
HDMI, LAN, SDI
Dot Pixels
1920 x 1080
Diagonal Screen Size
17.30" (439.42mm)
Backlight
-
Graphics Color
-
Display Mode
-
Display Type
LCD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Lilliput Electronics USA Inc.
A separate ₹2,888.77 flat rate shipping fee will apply
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,86,278.81000₹1,86,278.81
5₹1,81,712.70000₹9,08,563.50