
TMT-8 | |
|---|---|
DigiKey Part Number | 2416-TMT-8-ND |
Manufacturer | |
Manufacturer Product Number | TMT-8 |
Description | MONITOR 8.00" NON-TOUCH |
Customer Reference | |
Detailed Description | 8.00" (203.20mm) Non-Touch USB Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | USB | |
Dot Pixels | 800 x 1280 | |
Diagonal Screen Size | 8.00" (203.20mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92,254.14000 | ₹92,254.14 |