
BLDC100-BL17E40-01 | |
|---|---|
DigiKey Part Number | 2090-BLDC100-BL17E40-01-ND |
Manufacturer | |
Manufacturer Product Number | BLDC100-BL17E40-01 |
Description | BLDC DRIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless 24 ~ 48VDC Supply 10A 24V Load |
Datasheet | Datasheet |
Category | Voltage - Load 24V |
Manufacturer Lin Engineering | Current - Output 10A |
Packaging Bulk | Voltage - Supply 24 ~ 48VDC |
Part Status Active | Interface RS-232 |
Type Module | Mounting Type Chassis Mount |
Motor Type Brushless (BLDC) | Operating Temperature 0°C ~ 40°C |
Control / Drive Type Brushless | For Use With/Related Products BL 17 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28,445.03000 | ₹28,445.03 |
| 5 | ₹26,141.28200 | ₹1,30,706.41 |
| 10 | ₹25,518.98600 | ₹2,55,189.86 |