
LS350 SOT-23 6L | |
|---|---|
DigiKey Part Number | 4004-LS350SOT-236LTR-ND - Tape & Reel (TR) 4004-LS350SOT-236LCT-ND - Cut Tape (CT) 4004-LS350SOT-236LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS350 SOT-23 6L |
Description | TRANS 2PNP 25V 10MA SOT-23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 10mA 200MHz 500mW Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 10mA | |
Voltage - Collector Emitter Breakdown (Max) | 25V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 200pA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Power - Max | 500mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹780.90000 | ₹780.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹314.50275 | ₹9,43,508.25 |