Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 10mA 200MHz 500mW Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS350 SOT-23 6L

DigiKey Part Number
4004-LS350SOT-236LTR-ND - Tape & Reel (TR)
4004-LS350SOT-236LCT-ND - Cut Tape (CT)
4004-LS350SOT-236LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS350 SOT-23 6L
Description
TRANS 2PNP 25V 10MA SOT-23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 25V 10mA 200MHz 500mW Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
10mA
Voltage - Collector Emitter Breakdown (Max)
25V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
200pA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Power - Max
500mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹780.90000₹780.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹314.50275₹9,43,508.25
Manufacturers Standard Package