
LSBF510 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-LSBF510SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-LSBF510SOT-233LROHSCT-ND - Cut Tape (CT) 4004-LSBF510SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBF510 SOT-23 3L ROHS |
Description | JFET N-CH 30V 10MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 10 mA 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 200 µA @ 15 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 4.5pF @ 15V | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.00000 | ₹465.00 |
| 10 | ₹308.53900 | ₹3,085.39 |
| 100 | ₹219.79780 | ₹21,979.78 |
| 500 | ₹208.15888 | ₹1,04,079.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹170.06445 | ₹5,10,193.35 |